EVAL BOARD, QUAD OP-AMP IN TSSOP-14 PACKAGE
Texas Instruments DEM-OPA-TSSOP-4A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
