
PCM2912A Audio CODEC Evaluation Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DEM-PCM2912AEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Board |
| Supported Device | PCM2912A |
| Category | Communication Tools |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DEM-PCM2912AEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.