
24-bit, 96kHz stereo digital interpolation filter D/A converter featuring 8x oversampling. This peripheral IC offers I2S and serial interfaces, with a 24-bit resolution and a maximum sampling rate of 96KS/s. Designed for surface mount installation in a 28-SSOP package, it operates from a 5.5V supply and has a maximum power dissipation of 300mW. The device is RoHS compliant and operates within a temperature range of -25°C to 85°C.
Texas Instruments DF1704E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Height | 1.95mm |
| Interface | I2S, Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | SoundPlus™ |
| Supply Current | 20mA |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DF1704E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
