
SoundPlus(TM) Stereo, 24-Bit, 96kHz 8X Oversampling Digital Interpolation Filter D/A Converter 28-SSOP
Sign in to ask questions about the Texas Instruments DF1704E/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DF1704E/2K technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DF1704E/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
