
The DF1704E/2KG4 is a dual digital-to-analog converter from Texas Instruments, featuring 2 channels with 12-bit resolution and a maximum conversion rate of 100kSPS. It is available in an SSOP package, suitable for surface mount applications. The device operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. Note that this device contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Weight | 0.010081oz |
| RoHS | Compliant |