
IC DIG FILTER FOR PCM1704 28SSOP
Texas Instruments DF1706EG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1706 |
| Weight | 0.010229oz |
| RoHS | Compliant |
No datasheet is available for this part.
