20-bit, 2-channel digital filter IC featuring a 50 kS/s sampling rate and 110dB signal-to-noise ratio. This peripheral IC offers a serial interface, bipolar polarity, and operates with a 5V supply voltage. Designed for through-hole mounting in a 28-pin PDIP package, it includes two analog inputs and two A/D converters. Maximum power dissipation is 460mW, with an operating temperature range of 0°C to 70°C.
Texas Instruments DF1760P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 48KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 110dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DF1760P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
