The DHDLF2406APZA is a 16-bit microcontroller from Texas Instruments, featuring 64KB of FLASH memory and 5120B of RAM. It operates at frequencies up to 40MHz and supports SPI, UART, and USART interfaces. The device is packaged in a lead-free LQFP-100 package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Texas Instruments DHDLF2406APZA technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 5120B |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DHDLF2406APZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.