
8-position surface mount adapter module for prototyping with operational amplifiers. Facilitates integration of DIP-packaged op amps into surface mount designs. Features lead-free construction.
Sign in to ask questions about the Texas Instruments DIP-ADAPTER-EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIP-ADAPTER-EVM technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DIP-ADAPTER-EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
