
Texas Instruments DIR1701E technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 141 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIR1701E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
