
Texas Instruments DIR9001IPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIR9001IPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
