
SPECIALTY CONSUMER CIRCUIT, PDSO28, 0.65 MM PITCH, GREEN, PLASTIC, TSSOP-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DIR9001IPWRQ1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIR9001-Q1 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIR9001IPWRQ1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
