
The DIR9001PW is a 28-pin industrial dual interface IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.7V. The device has a maximum supply current of 12.4mA and is available in a R-PDSO-G28 package type, which measures 4.4mm in width and 9.7mm in length.
Texas Instruments DIR9001PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 12.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DIR9001PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.