
IC DGTL AUDIO IR RCVR 28-TSSOP
Sign in to ask questions about the Texas Instruments DIR9001PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIR9001PWG4 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 3.3V |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIR9001 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIR9001PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
