
Digital receiver IC featuring a single input channel. Operates with a dual supply voltage range of 2.7V to 3.6V, with a nominal 3.3V. Packaged in a 28-pin TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel for automated assembly. Designed for general interface applications, it functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DIR9001PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIR9001PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
