
The DIR9001PWRG4 is a single-channel receiver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. This lead-free device is designed to function with a dual supply voltage of 3.3V, with a maximum operating voltage of 3.6V and a minimum operating voltage of 2.7V. The IC is packaged in a TSSOP package, available in quantities of 2000, and is suitable for use in audio amplifier applications.
Texas Instruments DIR9001PWRG4 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 3.3V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIR9001 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIR9001PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
