
28-pin TSSOP digital audio transmitter, operating from 4.5V to 5.5V supply. Features industrial temperature grade with a range of -40°C to 85°C. This interface IC offers one function and utilizes a dual terminal position within its 28-pin configuration. The JEDEC package code is R-PDSO-G28, with dimensions of 9.7mm length and 4.4mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DIT4096IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DIT4096IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.