
The DIT4096IPWG4 is a single-channel audio amplifier from Texas Instruments, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is powered by a supply voltage between 4.5V and 5.5V, with a maximum power dissipation of 300mW. It features a low operating supply current of 22mA and an output power of 150mW.
Sign in to ask questions about the Texas Instruments DIT4096IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIT4096IPWG4 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Output Power | 150mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIT4096 |
| Supply Current | 25uA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIT4096IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
