
The DIT4096IPWR is a single-channel specialized IC from Texas Instruments, packaged in a TSSOP28 package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage between 4.5V and 5.5V, with a maximum operating supply current of 22mA. It is designed to handle an output power of 150mW.
Texas Instruments DIT4096IPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transmitters | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Output Power | 150mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DIT4096 |
| Supply Current | 22mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIT4096IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
