IC DIG AUDIO TRANSMTR 5V 28TSSOP
Sign in to ask questions about the Texas Instruments DIT4192IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIT4192IPWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transmitters | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Power | 175mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DIT4192 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIT4192IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.