The DIT4192IPWRG4 is a specialized IC from Texas Instruments, packaged in a TSSOP28, 0.25mm pitch package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and an operating supply current of 30mA, with an output power of 175mW.
Sign in to ask questions about the Texas Instruments DIT4192IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIT4192IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Power | 175mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIT4192 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIT4192IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
