IC, DIGITAL AUDIO INTERFACE TXRX TQFP-48
Sign in to ask questions about the Texas Instruments DIX4192IPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIX4192IPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 4 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIX4192 |
| Supply Current | 7.4mA |
| Termination | SMD/SMT |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIX4192IPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.