
The DIX4192IPFBRG4 is a 1-channel transceiver from Texas Instruments, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is designed to function with an operating supply voltage of 3.3V and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments DIX4192IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DIX4192IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DIX4192 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIX4192IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.