
The DIX9211PT is a dual-bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports various interfaces, including I2C, SPI, serial, I2S, and 2-wire and 4-wire configurations. This lead-free device requires a supply voltage between 2.9V and 3.6V, with an operating supply current of 26mA at 3.3V. The transceiver is available in a 250-piece tray, packaged in a 48-pin LQFP, and is compliant with RoHS regulations.
Texas Instruments DIX9211PT technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 2 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Series | DIX9211 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DIX9211PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
