
The DK-EM2-2520Z is a 32-bit ARM-based RF IC operating at 2.4GHz with a 3.3V supply voltage. It features a SPI interface and is available as a single unit. The IC is not compliant with Reach SVHC regulations. The device is part of the Stellaris series and is designed for evaluation purposes.
Texas Instruments DK-EM2-2520Z technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Not Compliant |
No datasheet is available for this part.
