
DEVELOPMENT KIT, FOR LM3S101
Checking distributor stock and pricing after the page loads.
Texas Instruments DK-LM3S101 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Operating System | RTOS |
| Package Quantity | 1 |
| Series | Stellaris® |
| RoHS | Compliant |
No datasheet is available for this part.