
LM3S315/LM3S316/3S611/3S613 BRD
Texas Instruments DK-LM3S811 technical specifications.
| Package/Case | 316 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Operating System | RTOS |
| Package Quantity | 1 |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM3S811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
