
TEXAS INSTRUMENTS DK-LM4F-DRV8312 EVAL, STELLARIS, 3PHS, BLDC
Texas Instruments DK-LM4F-DRV8312 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 4V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DK-LM4F-DRV8312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
