
The DK-TM4C123G is a 32-bit ARM Cortex-M4 microcontroller evaluation kit from Texas Instruments. It features a 16-bit data bus width and operates at 5.25V. The kit is packaged in bulk and is not Reach SVHC compliant. It is a lead-free product and has a Tiva ARM Cortex-M4 series microcontroller core architecture.
Checking distributor stock and pricing after the page loads.
Texas Instruments DK-TM4C123G technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Tiva™ ARM® Cortex®-M4 |
| RoHS | Not Compliant |
No datasheet is available for this part.
