
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP1700FQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP1700FQA technical specifications.
| Pin Count | 46 |
| Type | Lighting Controller IC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DLP1700FQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.