
The DLP3000FQB is a module optoelectronic device from Texas Instruments. It operates within a supply voltage range of 2.375V to 2.625V and is designed for surface mount applications. The device is capable of functioning within an operating temperature range of -40°C to 80°C. It is compliant with RoHS regulations and does not contain any substances of very high concern under the Restriction of Hazardous Substances (RoHS) directive. The device is packaged in bulk and is available in quantities of 10 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Frequency | 4 kH |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
