
Texas Instruments DLP4500FQD technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLP4500 |
| Supply Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLP4500FQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
