
Texas Instruments DLP4500FQE technical specifications.
| Package/Case | CLCC |
| Height | 3.398mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLP4500FQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
