The DLP4500NIRAFQD is a 98-pin LGA driver IC from Texas Instruments. It operates within a temperature range of -20°C to 90°C and requires a supply voltage between 2.375V and 2.625V. The device features a single function and is packaged in a 98-pin LGA package. The terminal position is located at the bottom of the package, which measures 9.1mm in width and 20.7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP4500NIRAFQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP4500NIRAFQD technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 98 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N98 |
| Width | 9.1 |
| Length | 20.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4500NIRAFQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.