DLP® 0.45 WXGA NIR DMD 98-CLGA
Sign in to ask questions about the Texas Instruments DLP4500NIRFQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP4500NIRFQD technical specifications.
| Number of Terminals | 98 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N98 |
| Width | 9.1 |
| Length | 20.7 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4500NIRFQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.