The DLP4501AFQG is a single-function interface IC with 80 terminals, operating between -20C and 90C. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. The IC is packaged in an R-CBGA-N80 package, which is mounted on the bottom. It is designed to operate within a specific temperature range and has a width of 11mm and a length of 21.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP4501AFQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP4501AFQG technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N80 |
| Width | 11 |
| Length | 21.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4501AFQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.