The DLP4501FQG is a commercial temperature integrated circuit from Texas Instruments. It features 80 terminals positioned on the bottom and operates within a supply voltage range of 2.375 to 2.625 volts. The device is packaged in a LGA format and has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP4501FQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP4501FQG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4501FQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.