Texas Instruments DLP4710AFQL technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-N100 |
| Width | 11 |
| Length | 24.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4710AFQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.