Texas Instruments DLP4710FQL technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-N100 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP4710FQL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.