
This through hole lead free IC operates within a temperature range of -20°C to 90°C and has a maximum power dissipation of 2W. It requires an operating supply voltage of 8.5V and a supply current of 750mA. The device is capable of operating at a frequency of 200 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP5500AFYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP5500AFYA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Operating Frequency | 200 MHz |
| Operating Supply Current | 750mA |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DLP5500AFYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
