The DLP7000UVFLP is a 203-pin LGA LED driver IC from Texas Instruments. It operates within a temperature range of -20°C to 30°C and accepts a supply voltage between 3V and 3.6V. The device features a single function and is packaged in a 203-pin LGA package type. It has a width of 31.75mm and a length of 40.64mm.
Sign in to ask questions about the Texas Instruments DLP7000UVFLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP7000UVFLP technical specifications.
| Max Operating Temperature | 30 |
| Number of Terminals | 203 |
| Min Operating Temperature | 20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBGA-B203 |
| Width | 31.75 |
| Length | 40.64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP7000UVFLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.