Lighting Controller IC 3.3V 11.1kHz 355-Pin CLGA Tube
Sign in to ask questions about the Texas Instruments DLP9000BFLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP9000BFLS technical specifications.
| Number of Terminals | 355 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-N355 |
| Width | 42.16 |
| Length | 42.16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP9000BFLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.