The DLP9000FLS is a commercial temperature LGA-355 specialized IC from Texas Instruments. It operates between 0°C and 70°C and has a maximum supply voltage of 3.6V. This device has 355 terminals and is mounted on the bottom. The JEDEC package code is S-CBGA-N355, with dimensions of 42.164mm in width and length.
Sign in to ask questions about the Texas Instruments DLP9000FLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP9000FLS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 355 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-N355 |
| Width | 42.164 |
| Length | 42.164 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP9000FLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.