DLP Digital Micromirror Device 3.3V 400kHz 355-Pin LCCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLP9500BFLN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLP9500BFLN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 355 |
| Min Operating Temperature | 20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B355 |
| Width | 42.16 |
| Length | 42.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP9500BFLN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.