
Texas Instruments DLP9500FLN technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Operating Frequency | 400 MHz |
| Operating Supply Current | 2.99A |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLP9500FLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
