Texas Instruments DLP9500UVFLN technical specifications.
| Max Operating Temperature | 30 |
| Number of Terminals | 355 |
| Min Operating Temperature | 20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B355 |
| Width | 42.16 |
| Length | 42.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP9500UVFLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.