PMIC/LED driver for DLP2010 and DLP2010NIR DMDs. Features a 48-terminal QUAD package (S-PQCC-N48) with dimensions of 6mm x 6mm. Operates within a supply voltage range of 2.7V to 6V, with a nominal supply of 3.6V. Supports a minimum operating frequency (fmax) of 36MHz. Designed for a temperature range of -10°C to 85°C.
Sign in to ask questions about the Texas Instruments DLPA2005ERSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPA2005ERSLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA2005ERSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.