
PMIC/LED driver for DLP2010 and DLP2010NIR DMDs. Features a 3.6V nominal supply voltage, operating from 2.7V to 6V. This interface IC type, a LED display driver, offers a minimum fmax of 36. Packaged in a 48-terminal QUAD S-PQCC-N48 JEDEC package, measuring 6mm x 6mm. Operates within a temperature range of -10°C to 85°C.
Sign in to ask questions about the Texas Instruments DLPA2005ERSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPA2005ERSLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPA2005ERSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.