
Texas Instruments DLPC100ZCT technical specifications.
| Pin Count | 256 |
| Type | Lighting Controller IC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DLPC100ZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.