The DLPC120ZXSRQ1 is an industrial-grade IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 216 terminals and a JEDEC package code of S-PBGA-B216. The device is available in a 17mm x 17mm package and is designed for use in industrial applications. It meets the AEC-Q100 screening level and is suitable for use in consumer products.
Sign in to ask questions about the Texas Instruments DLPC120ZXSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC120ZXSRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 17 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC120ZXSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.